240 nH Shielded Wirewound Inductor 5 A 21mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCC00201612R24MC1

DigiKey Part Number
553-ADCC00201612R24MC1TR-ND - Tape & Reel (TR)
553-ADCC00201612R24MC1CT-ND - Cut Tape (CT)
553-ADCC00201612R24MC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCC00201612R24MC1
Description
FIXED IND 240NH 5A 21 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 nH Shielded Wirewound Inductor 5 A 21mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
1000,13020 €13,02 €
1.0000,10711 €107,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06561 €196,83 €
6.0000,06186 €371,16 €
9.0000,05977 €537,93 €
15.0000,05724 €858,60 €
21.0000,05563 €1.168,23 €
30.0000,05398 €1.619,40 €
75.0000,04996 €3.747,00 €
150.0000,04924 €7.386,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €