


QS10.241-C1 | |
|---|---|
DigiKey Part Number | 1736-1066-ND |
Manufacturer | |
Manufacturer Product Number | QS10.241-C1 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | QS10.241-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 276 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 93.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Conformal Coating, Load Sharing, PFC | |
Size / Dimension | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | |
Approval Agency | ABS, CSA, DNV GL, EAC, EN, IEC, SEMI, UL | |
Standard Number | Class I Div 2; F47; 508; 50155; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,37000 € | 362,37 € |
| Unit Price without VAT: | 362,37000 € |
|---|---|
| Unit Price with VAT: | 431,22030 € |











