
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 91W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 93.8% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.58" L x 1.42" W x 3.54" H (91.0mm x 36.0mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, EAC | |
Standard Number | 61010-1; 62368-1; UL 508 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,30000 € | 95,30 € |
| Unit Price without VAT: | 95,30000 € |
|---|---|
| Unit Price with VAT: | 113,40700 € |





