
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 90.7% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 3.58" L x 1.42" W x 3.54" H (91.0mm x 36.0mm x 90.0mm) | |
Approval Agency | CB, CE, cULus | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,65000 € | 77,65 € |
| Unit Price without VAT: | 77,65000 € |
|---|---|
| Unit Price with VAT: | 92,40350 € |





