Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI-1324-TW-5V-2-R-T/R

DigiKey Part Number
668-1336-2-ND - Tape & Reel (TR)
668-1336-1-ND - Cut Tape (CT)
668-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMI-1324-TW-5V-2-R-T/R
Description
BUZZER MAGNETIC 5V 12.8X12.8 SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMI-1324-TW-5V-2-R-T/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
88dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,36000 €5,36 €
104,22400 €42,24 €
253,85200 €96,30 €
503,59580 €179,79 €
1003,54910 €354,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4503,10071 €1.395,32 €
9002,89961 €2.609,65 €
Manufacturers Standard Package
Unit Price without VAT:5,36000 €
Unit Price with VAT:6,37840 €