


POW-2242L-C3310-B-R | |
|---|---|
DigiKey Part Number | 668-1422-ND |
Manufacturer | |
Manufacturer Product Number | POW-2242L-C3310-B-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POW-2242L-C3310-B-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,91760 € | 47,94 € |
| 50 | 1,77640 € | 88,82 € |
| 100 | 1,64750 € | 164,75 € |
| 300 | 1,46623 € | 439,87 € |
| 500 | 1,39040 € | 695,20 € |
| 1.000 | 1,29512 € | 1.295,12 € |
| 5.000 | 1,19882 € | 5.994,10 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


