
POM-2738L-LW100-R | |
|---|---|
DigiKey Part Number | 668-1495-ND |
Manufacturer | |
Manufacturer Product Number | POM-2738L-LW100-R |
Description | MIC COND ANLG OMNI -38DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2738L-LW100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 15 Hz ~ 16 kHz | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,78880 € | 44,72 € |
| 50 | 1,65660 € | 82,83 € |
| 100 | 1,53630 € | 153,63 € |
| 300 | 1,36683 € | 410,05 € |
| 500 | 1,29596 € | 647,98 € |
| 1.000 | 1,20697 € | 1.206,97 € |
| 5.000 | 1,10753 € | 5.537,65 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |



