DC Motor Vibration, ERM (Haptic) 9000 RPM 1.5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 9000 RPM 1.5VDC
What are Haptics?

HD-EMB1806-LW32-R

DigiKey Part Number
668-HD-EMB1806-LW32-R-ND
Manufacturer
Manufacturer Product Number
HD-EMB1806-LW32-R
Description
HD MOTOR 1.5VDC 4OHM 9000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 9000 RPM 1.5VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1806-LW32-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
1.5VDC
RPM
9000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
0.217" (5.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.877
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,39100 €23,91 €
252,25480 €56,37 €
502,15700 €107,85 €
1002,06320 €206,32 €
2501,94528 €486,32 €
5001,86038 €930,19 €
1.0001,77908 €1.779,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €