DC Motor Vibration, ERM (Haptic) 14000 RPM 1.5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 14000 RPM 1.5VDC
What are Haptics?

HD-EMB1604-LW26-R

DigiKey Part Number
668-HD-EMB1604-LW26-R-ND
Manufacturer
Manufacturer Product Number
HD-EMB1604-LW26-R
Description
HD MOTOR 1.5VDC 14OHM 14000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 14000 RPM 1.5VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1604-LW26-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
1.5VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.157" x 0.126" (4.00mm x 3.20mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.232" (5.90mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.011
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,77100 €17,71 €
251,66960 €41,74 €
501,59740 €79,87 €
1001,52790 €152,79 €
2501,44056 €360,14 €
4501,38711 €624,20 €
9501,32192 €1.255,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €