DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
What are Haptics?

HD-EMB1205-SC-R

DigiKey Part Number
668-HD-EMB1205-SC-R-ND
Manufacturer
Manufacturer Product Number
HD-EMB1205-SC-R
Description
HD MOTOR 3VDC 30OHM 12000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1205-SC-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
12000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.189" x 0.181" (4.80mm x 4.60mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.110" (2.80mm)
Mounting Hole Spacing
-
Termination Style
Pressure Contact
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,62400 €16,24 €
251,53160 €38,29 €
401,48600 €59,44 €
1001,40120 €140,12 €
3001,30577 €391,73 €
5001,26356 €631,78 €
1.0001,20836 €1.208,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €