DC Motor Vibration, ERM (Haptic) 17000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 17000 RPM 3VDC
What are Haptics?

HD-EMB1005-LW25-R

DigiKey Part Number
668-HD-EMB1005-LW25-R-ND
Manufacturer
Manufacturer Product Number
HD-EMB1005-LW25-R
Description
HD MOTOR 3VDC 43OHM 17000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 17000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1005-LW25-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
17000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Square - 0.181" x 0.181" (4.60mm x 4.60mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.098" (2.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.719
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,92200 €19,22 €
251,81240 €45,31 €
501,73380 €86,69 €
1001,65850 €165,85 €
2501,56372 €390,93 €
5001,49554 €747,77 €
1.0001,43021 €1.430,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €