20 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
DMM-4026-B-I2S-R-view2
MEMS Microphones

DMM-4026-B-I2S-R

DigiKey Part Number
668-DMM-4026-B-I2S-RTR-ND - Tape & Reel (TR)
668-DMM-4026-B-I2S-RCT-ND - Cut Tape (CT)
668-DMM-4026-B-I2S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMM-4026-B-I2S-R
Description
MIC MEMS DIGITAL I2S OMNI -26DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
DMM-4026-B-I2S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, I2S
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-26dB ±1dB
S/N Ratio
64dB
Voltage - Rated
1.8 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
1 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,97500 €19,75 €
251,79880 €44,97 €
501,67740 €83,87 €
1001,56570 €156,57 €
2501,51948 €379,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2501,30648 €1.633,10 €
2.5001,24141 €3.103,52 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €