
DMM-4026-2-T | |
|---|---|
DigiKey Part Number | 668-DMM-4026-2-TTR-ND - Tape & Reel (TR) 668-DMM-4026-2-TCT-ND - Cut Tape (CT) 668-DMM-4026-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-4026-2-T |
Description | MEMS DIGITAL MIC -26DB 1.8VDC 58 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4026-2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 780 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,60320 € | 40,08 € |
| 50 | 1,49480 € | 74,74 € |
| 100 | 1,39490 € | 139,49 € |
| 250 | 1,33636 € | 334,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 1,09178 € | 6.223,15 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |








