
DMM-3537-2-B | |
|---|---|
DigiKey Part Number | 668-DMM-3537-2-BTR-ND - Tape & Reel (TR) 668-DMM-3537-2-BCT-ND - Cut Tape (CT) 668-DMM-3537-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3537-2-B |
Description | MEMS DIGITAL MIC -37DB 1.8VDC 68 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 68dB | |
Voltage Range | 1.65 V ~ 1.98 V | |
Current - Supply | 310 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,66500 € | 26,65 € |
| 25 | 2,42760 € | 60,69 € |
| 50 | 2,26500 € | 113,25 € |
| 100 | 2,12240 € | 212,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.400 | 1,73638 € | 19.794,73 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |









