
DMM-3535-B | |
|---|---|
DigiKey Part Number | 668-DMM-3535-BTR-ND - Tape & Reel (TR) 668-DMM-3535-BCT-ND - Cut Tape (CT) 668-DMM-3535-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3535-B |
Description | DIGITAL MEMS MIC 3.5 X 2.65MM -3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.3 V Omnidirectional (-35dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3535-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -35dB ±1dB @ 94dB SPL | |
S/N Ratio | 66.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.3 V | |
Current - Supply | 1.15 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,70160 € | 42,54 € |
| 50 | 1,58660 € | 79,33 € |
| 100 | 1,48060 € | 148,06 € |
| 250 | 1,42804 € | 357,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,23571 € | 1.544,64 € |
| 2.500 | 1,16671 € | 2.916,77 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |









