Buzzers Transducer, Externally Driven Piezo 18 V 10mA 1kHz 105dB @ 18V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-5210-TT-R

DigiKey Part Number
668-1384-ND
Manufacturer
Manufacturer Product Number
AT-5210-TT-R
Description
BUZZER PIEZO 18V 51.5MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 18 V 10mA 1kHz 105dB @ 18V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-5210-TT-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
18 V
Voltage Range
1 ~ 60V
Frequency
1kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
105dB @ 18V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
2.028" Dia (51.50mm)
Height - Seated (Max)
0.626" (15.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.437
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,80000 €5,80 €
104,44700 €44,47 €
254,01880 €100,47 €
503,72860 €186,43 €
1003,46390 €346,39 €
2503,14880 €787,20 €
5002,93380 €1.466,90 €
1.0002,75874 €2.758,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €