
AST-01508MR-WT-R | |
|---|---|
DigiKey Part Number | 668-1576-ND |
Manufacturer | |
Manufacturer Product Number | AST-01508MR-WT-R |
Description | SPEAKER 8OHM 300MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.7 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AST-01508MR-WT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.7 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 300mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,34700 € | 33,47 € |
| 25 | 3,02200 € | 75,55 € |
| 50 | 2,80220 € | 140,11 € |
| 100 | 2,60160 € | 260,16 € |
| 400 | 2,25120 € | 900,48 € |
| 800 | 2,09804 € | 1.678,43 € |
| 1.200 | 2,01446 € | 2.417,35 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |


