



AS05008PR-WR-R | |
|---|---|
DigiKey Part Number | 668-1119-ND |
Manufacturer | |
Manufacturer Product Number | AS05008PR-WR-R |
Description | SPEAKER 8OHM 1W TOP PORT 84DB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 550 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05008PR-WR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 5 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,56800 € | 35,68 € |
| 40 | 3,06125 € | 122,45 € |
| 80 | 2,84125 € | 227,30 € |
| 120 | 2,72175 € | 326,61 € |
| 280 | 2,49136 € | 697,58 € |
| 520 | 2,33823 € | 1.215,88 € |
| 1.000 | 2,18899 € | 2.188,99 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

