



AS05004PR-2-WR-R | |
|---|---|
DigiKey Part Number | 668-1117-ND |
Manufacturer | |
Manufacturer Product Number | AS05004PR-2-WR-R |
Description | SPEAKER 4OHM 1.5W TOP PORT 85DB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05004PR-2-WR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 5 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | N35 | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,39400 € | 33,94 € |
| 25 | 3,06520 € | 76,63 € |
| 50 | 2,84200 € | 142,10 € |
| 100 | 2,63880 € | 263,88 € |
| 300 | 2,35210 € | 705,63 € |
| 500 | 2,23202 € | 1.116,01 € |
| 1.000 | 2,08104 € | 2.081,04 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

