8 Ohms General Purpose Speaker 3 W 170 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008PR-6

DigiKey Part Number
668-AS04008PR-6-ND
Manufacturer
Manufacturer Product Number
AS04008PR-6
Description
SPEAKER 40MM 3W 8OHM 170HZ 100DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 170 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS04008PR-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
170 Hz ~ 20 kHz
Frequency - Self Resonant
170Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sensitivity
Power - Rated
3 W
Power - Max
4 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
None
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.760" (19.30mm)
Operating Temperature
-25°C ~ 50°C
Distortion Rating
5% @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,07000 €8,07 €
106,20100 €62,01 €
425,30619 €222,86 €
844,93143 €414,24 €
1264,72730 €595,64 €
2524,40218 €1.109,35 €
5044,10442 €2.068,63 €
1.0084,01391 €4.046,02 €
Manufacturers Standard Package
Unit Price without VAT:8,07000 €
Unit Price with VAT:9,60330 €