


AS04008PO-2-LW152-WR-R | |
|---|---|
DigiKey Part Number | 668-1441-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PO-2-LW152-WR-R |
Description | SPEAKER 8OHM 1W TOP PORT 84DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS04008PO-2-LW152-WR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper, Coated | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.114" W (40.00mm x 28.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,64600 € | 36,46 € |
| 40 | 3,12875 € | 125,15 € |
| 80 | 2,90413 € | 232,33 € |
| 120 | 2,78200 € | 333,84 € |
| 280 | 2,54668 € | 713,07 € |
| 520 | 2,39023 € | 1.242,92 € |
| 1.000 | 2,23779 € | 2.237,79 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |


