
AS04008MR-F-2 | |
|---|---|
DigiKey Part Number | 668-AS04008MR-F-2-ND |
Manufacturer | |
Manufacturer Product Number | AS04008MR-F-2 |
Description | SPEAKER 1W 8OHM 500HZ 85DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04008MR-F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 7 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,08200 € | 40,82 € |
| 40 | 3,50450 € | 140,18 € |
| 80 | 3,25375 € | 260,30 € |
| 120 | 3,11725 € | 374,07 € |
| 280 | 2,85439 € | 799,23 € |
| 520 | 2,67962 € | 1.393,40 € |
| 1.000 | 2,50925 € | 2.509,25 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

