
AS02308MR-T | |
|---|---|
DigiKey Part Number | 668-AS02308MR-T-ND |
Manufacturer | |
Manufacturer Product Number | AS02308MR-T |
Description | SPEAKER 22.5MM 1W 8OHM 90DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 660 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02308MR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 660 Hz ~ 20 kHz | |
Frequency - Self Resonant | 660Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Height - Seated (Max) | 0.289" (7.35mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 15% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,48900 € | 34,89 € |
| 25 | 3,15080 € | 78,77 € |
| 50 | 2,92180 € | 146,09 € |
| 100 | 2,71300 € | 271,30 € |
| 250 | 2,46448 € | 616,12 € |
| 500 | 2,29508 € | 1.147,54 € |
| 1.000 | 2,13996 € | 2.139,96 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

