
AS02008MR-LW152-R | |
|---|---|
DigiKey Part Number | 668-1436-ND |
Manufacturer | |
Manufacturer Product Number | AS02008MR-LW152-R |
Description | SPEAKER 8OHM 500MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02008MR-LW152-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 4 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | IEC 60601-1-8 | |
Termination | Wire Leads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,55800 € | 25,58 € |
| 40 | 2,19125 € | 87,65 € |
| 80 | 2,03238 € | 162,59 € |
| 120 | 1,94600 € | 233,52 € |
| 280 | 1,77975 € | 498,33 € |
| 520 | 1,66933 € | 868,05 € |
| 1.000 | 1,56180 € | 1.561,80 € |
| 5.000 | 1,47712 € | 7.385,60 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |




