



AS01808MS-SP18-WP-R | |
|---|---|
DigiKey Part Number | 668-1617-ND |
Manufacturer | |
Manufacturer Product Number | AS01808MS-SP18-WP-R |
Description | SPEAKER 8OHM 500MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 500 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01808MS-SP18-WP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,85600 € | 18,56 € |
| 25 | 1,67280 € | 41,82 € |
| 50 | 1,54900 € | 77,45 € |
| 100 | 1,43630 € | 143,63 € |
| 300 | 1,27767 € | 383,30 € |
| 500 | 1,21128 € | 605,64 € |
| 1.000 | 1,12796 € | 1.127,96 € |
| 5.000 | 1,02756 € | 5.137,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


