
AMM-3742-3-T | |
|---|---|
DigiKey Part Number | 668-AMM-3742-3-TTR-ND - Tape & Reel (TR) 668-AMM-3742-3-TCT-ND - Cut Tape (CT) 668-AMM-3742-3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3742-3-T |
Description | MEMS ANALOG MIC -42DB 1.8VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 57.5dB | |
Impedance | 300 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 140 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,24200 € | 12,42 € |
| 25 | 1,12960 € | 28,24 € |
| 50 | 1,05280 € | 52,64 € |
| 100 | 0,98180 € | 98,18 € |
| 250 | 0,90412 € | 226,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.400 | 0,73737 € | 8.406,02 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

