
AMM-2742-B | |
|---|---|
DigiKey Part Number | 668-AMM-2742-BTR-ND - Tape & Reel (TR) 668-AMM-2742-BCT-ND - Cut Tape (CT) 668-AMM-2742-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-2742-B |
Description | ANALOG MEMS MIC 2.75 X 1.85MM -4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-2742-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 130 Ohms | |
Voltage - Rated | 2.7 V | |
Voltage Range | 2.4 V ~ 3.3 V | |
Current - Supply | 105 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,26040 € | 31,51 € |
| 50 | 1,17500 € | 58,75 € |
| 100 | 1,09610 € | 109,61 € |
| 250 | 1,02192 € | 255,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,91538 € | 1.144,22 € |
| 2.500 | 0,85348 € | 2.133,70 € |
| 3.750 | 0,83489 € | 3.130,84 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

