
AMM-2738-B-EB-R | |
|---|---|
DigiKey Part Number | 668-AMM-2738-B-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | AMM-2738-B-EB-R |
Description | EVAL BOARD FOR AMM-2738-B-R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AMM-2738-B-R - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AMM-2738-B-EB-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | AMM-2738-B-R | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 12 | 2,49833 € | 29,98 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |



