
16008-83-4010 | |
|---|---|
DigiKey Part Number | 1212-16008-83-4010-ND |
Manufacturer | |
Manufacturer Product Number | 16008-83-4010 |
Description | PIN RECEPTACLE CONNECTOR 0.078" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.078" ~ 0.096" (1.98mm ~ 2.44mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.078" ~ 0.096" (1.98mm ~ 2.44mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.059" (1.50mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.124" (3.15mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 110°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,45200 € | 11,30 € |
| 50 | 0,43060 € | 21,53 € |
| 100 | 0,41000 € | 41,00 € |
| 250 | 0,38428 € | 96,07 € |
| 500 | 0,36590 € | 182,95 € |
| 1.000 | 0,34843 € | 348,43 € |
| 2.500 | 0,32661 € | 816,52 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




