New Product
Converter Offline Flyback, Secondary Side SR Topology 150kHz eDIP-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY5074V

DigiKey Part Number
596-TNY5074V-ND
Manufacturer
Manufacturer Product Number
TNY5074V
Description
TINYSWITCH-5 725 V 35 W UNIVERSA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 150kHz eDIP-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
66%
Frequency - Switching
150kHz
Power (Watts)
60 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad
Supplier Device Package
eDIP-12
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98700 €9,87 €
250,89640 €22,41 €
1000,79630 €79,63 €
2500,74856 €187,14 €
5000,71978 €359,89 €
1.0000,69610 €696,10 €
2.5000,67111 €1.677,77 €
5.0000,65605 €3.280,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €