
TNY5072K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5072K-TLTR-ND - Tape & Reel (TR) 596-TNY5072K-TLCT-ND - Cut Tape (CT) 596-TNY5072K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5072K-TL |
Description | TINYSWITCH-5 725 V 20 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 35 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62040 € | 15,51 € |
| 100 | 0,54740 € | 54,74 € |
| 250 | 0,51264 € | 128,16 € |
| 500 | 0,49170 € | 245,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47446 € | 474,46 € |
| 2.000 | 0,46026 € | 920,52 € |
| 3.000 | 0,45315 € | 1.359,45 € |
| 5.000 | 0,44526 € | 2.226,30 € |
| 7.000 | 0,44066 € | 3.084,62 € |
| 10.000 | 0,43623 € | 4.362,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

