
TNY5071K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5071K-TLTR-ND - Tape & Reel (TR) 596-TNY5071K-TLCT-ND - Cut Tape (CT) 596-TNY5071K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5071K-TL |
Description | TINYSWITCH-5 725 V 15 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54240 € | 13,56 € |
| 100 | 0,47740 € | 47,74 € |
| 250 | 0,44644 € | 111,61 € |
| 500 | 0,42776 € | 213,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41240 € | 412,40 € |
| 2.000 | 0,39976 € | 799,52 € |
| 3.000 | 0,39342 € | 1.180,26 € |
| 5.000 | 0,38641 € | 1.932,05 € |
| 7.000 | 0,38230 € | 2.676,10 € |
| 10.000 | 0,37836 € | 3.783,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


