
RDK-1016 | |
|---|---|
DigiKey Part Number | 596-RDK-1016-ND |
Manufacturer | |
Manufacturer Product Number | RDK-1016 |
Description | 26.5 W DUAL OUTPUT ISOLATED FLYB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNY5073K TinySwitch®-5 2 Isolated Outputs AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 26.5W | |
Voltage - Output | 5V, 12V | |
Current - Output | 2A, 500mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 150kHz | |
Contents | Board(s) | |
Utilized IC / Part | TNY5073K | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,58000 € | 82,58 € |
| Unit Price without VAT: | 82,58000 € |
|---|---|
| Unit Price with VAT: | 98,27020 € |

