Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
InSOP-24D

INN3274C-H201-TL

DigiKey Part Number
596-INN3274C-H201-TLTR-ND - Tape & Reel (TR)
596-INN3274C-H201-TLCT-ND - Cut Tape (CT)
596-INN3274C-H201-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3274C-H201-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3274C-H201-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
100kHz
Power (Watts)
15 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
1000,96590 €96,59 €
1.0000,82205 €822,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,82205 €1.644,10 €
10.0000,70217 €7.021,70 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €