Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms
6713
6713
Who is Pomona Electronics?

6713

DigiKey Part Number
501-1144-ND
Manufacturer
Manufacturer Product Number
6713
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Plug, Male Pin
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Nickel
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polybutylene Terephthalate (PBT); Polystyrene (PS)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 65°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €