48.0" (1219.20mm) Banana Plug, Double, Stackable To Mini Hook (2) Patch Cord 300VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Double, Stackable To Mini Hook (2) Patch Cord 300VAC, DC
Who is Pomona Electronics?

3786-C-48

DigiKey Part Number
501-2404-ND
Manufacturer
Manufacturer Product Number
3786-C-48
Description
TEST LEAD BANANA TO GRABBER 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Double, Stackable To Mini Hook (2) Patch Cord 300VAC, DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Mini Hook (2)
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Cable, Black, Black and Red Leads
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U, 20 AWG
Voltage - Rated
300VAC, DC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,96000 €29,96 €
Unit Price without VAT:29,96000 €
Unit Price with VAT:35,65240 €
Alternate Length
TEST LEAD BANANA TO GRABBER 18"
In-Stock: 24
Unit Price: 29,96000 €
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 57
Unit Price: 29,96000 €
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 236
Unit Price: 29,96000 €
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 36
Unit Price: 29,96000 €
TEST LEAD BANANA TO GRABBER 120"
In-Stock: 0
Unit Price: