
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB to Serial | |
Embedded | No | |
Utilized IC / Part | CP2102N | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 15,23200 € |



