
2904945 | |
|---|---|
DigiKey Part Number | 277-12017-ND |
Manufacturer | |
Manufacturer Product Number | 2904945 |
Description | AC/DC DIN RAIL SUPPLY 24V 84W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.5A |
Datasheet | Datasheet |
EDA/CAD Models | 2904945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 84W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.54" L x 2.40" W x 3.54" H (90.0mm x 61.0mm x 90.0mm) | |
Approval Agency | cULus, cURus, EAC | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,74000 € | 122,74 € |
| Unit Price without VAT: | 122,74000 € |
|---|---|
| Unit Price with VAT: | 146,06060 € |


