
1524058 | |
|---|---|
DigiKey Part Number | 277-1524058-ND |
Manufacturer | |
Manufacturer Product Number | 1524058 |
Description | HOUSING PLAS GRY 4.409"LX2.047"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 4.409" L x 2.047" W (112.00mm x 52.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1524058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 4.409" L x 2.047" W (112.00mm x 52.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 9.04in² (58.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,92000 € | 19,92 € |
| Unit Price without VAT: | 19,92000 € |
|---|---|
| Unit Price with VAT: | 23,70480 € |

