
1524047 | |
|---|---|
DigiKey Part Number | 277-1524047-ND |
Manufacturer | |
Manufacturer Product Number | 1524047 |
Description | HOUSING PLAS GRY 3.071"LX1.654"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 3.071" L x 1.654" W (78.00mm x 42.00mm) X 2.520" (64.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1524047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 3.071" L x 1.654" W (78.00mm x 42.00mm) | |
Height | 2.520" (64.00mm) | |
Area (L x W) | 5.08in² (32.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,18000 € | 22,18 € |
| Unit Price without VAT: | 22,18000 € |
|---|---|
| Unit Price with VAT: | 26,39420 € |

