
1524038 | |
|---|---|
DigiKey Part Number | 277-1524038-ND |
Manufacturer | |
Manufacturer Product Number | 1524038 |
Description | HOUSING PLAS GRY 6.528"LX5.012"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 6.528" L x 5.012" W (165.80mm x 127.30mm) X 2.563" (65.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 6.528" L x 5.012" W (165.80mm x 127.30mm) | |
Height | 2.563" (65.10mm) | |
Area (L x W) | 32.7in² (211cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,29000 € | 39,29 € |
| Unit Price without VAT: | 39,29000 € |
|---|---|
| Unit Price with VAT: | 46,75510 € |

