
1411239 | |
|---|---|
DigiKey Part Number | 1411239-ND |
Manufacturer | |
Manufacturer Product Number | 1411239 |
Description | A-INL-NPT1-P-BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter Nut For 1" NPT Thread - Cable Glands |
Datasheet | Datasheet |
EDA/CAD Models | 1411239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | 1" NPT Thread - Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




