G16-A-079-85-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G16-A-0394-25-008

DigiKey Part Number
2222-G16-A-0394-25-008-ND
Manufacturer
Manufacturer Product Number
G16-A-0394-25-008
Description
MAGNET 1.005"D X 0.210"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Magnalox 1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Magnalox
Finish
-
Grade
-
Gauss Strength
1370G
Size
1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,66000 €4,66 €
54,18000 €20,90 €
104,00400 €40,04 €
303,75600 €112,68 €
503,65180 €182,59 €
1003,52080 €352,08 €
5003,25690 €1.628,45 €
1.0003,15859 €3.158,59 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €