
UC2000-30GM70S-2E2R2-V15 | |
|---|---|
DigiKey Part Number | 2046-UC2000-30GM70S-2E2R2-V15-ND |
Manufacturer | |
Manufacturer Product Number | UC2000-30GM70S-2E2R2-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.937" ~ 78.740" (100mm ~ 2m) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 3.937" ~ 78.740" (100mm ~ 2m) | |
Output Type | PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,47000 € | 542,47 € |
| Unit Price without VAT: | 542,47000 € |
|---|---|
| Unit Price with VAT: | 645,53930 € |











