


Z23U-S24 | |
|---|---|
DigiKey Part Number | 298-13004-ND |
Manufacturer | |
Manufacturer Product Number | Z23U-S24 |
Description | BOX STEEL GRAY 24"L X 11.7"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 24.000" L x 11.700" W (609.60mm x 297.18mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 24.000" L x 11.700" W (609.60mm x 297.18mm) | |
Height | 36.000" (914.40mm) | |
Area (L x W) | 280in² (1806cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.503,82000 € | 5.503,82 € |
| Unit Price without VAT: | 5.503,82000 € |
|---|---|
| Unit Price with VAT: | 6.549,54580 € |

