


Z22C-S | |
|---|---|
DigiKey Part Number | 298-13002-ND |
Manufacturer | |
Manufacturer Product Number | Z22C-S |
Description | BOX STEEL GRAY 24"L X 11.6"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 24.000" L x 11.600" W (609.60mm x 294.64mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 11.600" W (609.60mm x 294.64mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 278in² (1796cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.234,28000 € | 2.234,28 € |
| Unit Price without VAT: | 2.234,28000 € |
|---|---|
| Unit Price with VAT: | 2.658,79320 € |

