
UTP28CH5 | |
|---|---|
DigiKey Part Number | 298-12877-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 9,93400 € | 99,34 € |
| 25 | 9,65120 € | 241,28 € |
| 50 | 9,44220 € | 472,11 € |
| 100 | 9,23750 € | 923,75 € |
| 250 | 8,97340 € | 2.243,35 € |
| 500 | 8,77828 € | 4.389,14 € |
| 1.000 | 8,58719 € | 8.587,19 € |
| 2.500 | 8,34051 € | 20.851,28 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

