
G2X2LG6EMI | |
|---|---|
DigiKey Part Number | 298-10312-ND |
Manufacturer | |
Manufacturer Product Number | G2X2LG6EMI |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.120" (53.85mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | Shield - EMI | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,39000 € | 119,39 € |
| 12 | 110,34083 € | 1.324,09 € |
| 36 | 106,54972 € | 3.835,79 € |
| 60 | 104,82817 € | 6.289,69 € |
| 108 | 104,74435 € | 11.312,39 € |
| Unit Price without VAT: | 119,39000 € |
|---|---|
| Unit Price with VAT: | 142,07410 € |



