
E48G01L | |
|---|---|
DigiKey Part Number | 298-E48G01L-ND |
Manufacturer | |
Manufacturer Product Number | E48G01L |
Description | EL2P MSPO PDU, 63/60 AMP, 3 PH , |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 63A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309 3P+N+E 6h | |
AC Outlets | 48 | |
Connector - AC Output | C13/C15 (24), C13/C15/C19/C21 (24) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.254,55000 € | 4.254,55 € |
| Unit Price without VAT: | 4.254,55000 € |
|---|---|
| Unit Price with VAT: | 5.062,91450 € |

