New Product
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E42G06L

DigiKey Part Number
298-E42G06L-ND
Manufacturer
Manufacturer Product Number
E42G06L
Description
EL2P MSPO PDU, 20/16 AMP, 3 PH ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
16A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 60309 3P+N+E 6h
AC Outlets
42
Connector - AC Output
C13/C15 (21), C13/C15/C19/C21 (21)
Voltage - Input
230V, 400V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.478,84000 €3.478,84 €
Manufacturers Standard Package
Unit Price without VAT:3.478,84000 €
Unit Price with VAT:4.139,81960 €